+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFM32GG-STK3700

Dev.kit: Silicon Labs; No.of diodes: 1; No.of butt: 3; LCD; 3÷5VDC


Manufacturer: SILICON LABS

Manufacturer part number:
EFM32GG-STK3700
TME Symbol:
EFM32GG-STK3700

Specification

Manufacturer
SILICON LABS
Type of development kit
Silicon Labs
Interface
USB
Connection
pin strips, USB B mini, USB micro (OTG)
Number of diodes
1
Number of buttons
3
Kind of display used
LCD
Kind of architecture
Cortex M4
Kind of memory
NAND
Memory
128kB RAM 1MB FLASH
Supply voltage
  • 3...5V DC
Gross weight150 g
Certificates
See other products in this category: Development kits - others SILICON LABS,
*
EFM32GG-STK3700
0 in TME stock
Net price for quantities from 1 pcs - 128.80 USDGross price for quantities from 1 pcs - 128.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.