+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-04

Bearing: slide; flange; Øint: 4mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFOM-04
TME Symbol:
EFOM-04

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
4mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
33.8x16mm
Gross weight1.943 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-04
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.44 USDGross price for quantities from 1 pcs - 7.44 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
Net price for quantities from 25 pcs - 5.59 USDGross price for quantities from 25 pcs - 5.59 USD