+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFP105X067B07A

Accessories: EMI shield; 4.3"; Temp: -40÷85°C; Dim: 105x67x0.7mm


Manufacturer: NORITAKE Itron

Manufacturer part number:
EFP105X067B07A
TME Symbol:
EFP105X067B07A

Specification

Manufacturer
NORITAKE Itron
Type of display accessories
EMI shield
Screen size
4.3"
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Cover material
soda lime glass
Dimensions
105x67x0.7mm
Window dimensions (H x W)
101x59mm
Gross weight26.45 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
EFP105X067B07A
1 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 pcs