+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFP164X104B07A

Accessories: EMI shield; 7"; Temp: -40÷85°C; Dim: 164x104x0.7mm

Manufacturer: NORITAKE Itron

Manufacturer part number:
EFP164X104B07A
TME Symbol:
EFP164X104B07A

Specification

Manufacturer
NORITAKE Itron
Type of display accessories
EMI shield
Screen size
7"
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Cover material
soda lime glass
Dimensions
164x104x0.7mm
Window dimensions (H x W)
160x96mm
Gross weight30.7 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
EFP164X104B07A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order