+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

VB.839/63 B-M8-SOFT-C5

Knob; Ø: 63mm; Int.thread: M8; 13mm; H: 30.5mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
VB.839/63 B-M8-SOFT-C5
TME Symbol:
EG-64805-C5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
63mm
Internal thread
M8
Thread length
13mm
Height
30.5mm
Body material
technopolymer PA
Body colour
black
Cap colour
blue
Boss material
brass
Gross weight36.27 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VB.839/63 B-M8-SOFT-C5
8 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 10 pcs - 6.54 USDGross price for quantities from 10 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.