+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB.839/80 B-M10-SOFT-C3

Knob; Ø: 80mm; Int.thread: M10; 17mm; H: 37mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
VB.839/80 B-M10-SOFT-C3
TME Symbol:
EG-64845-C3

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
80mm
Internal thread
M10
Thread length
17mm
Height
37mm
Body material
technopolymer PA
Body colour
black
Cap colour
grey
Boss material
brass
Gross weight69 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
VB.839/80 B-M10-SOFT-C3
0 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 5 pcs - 8.92 USDGross price for quantities from 5 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.82 USDGross price for quantities from 10 pcs - 7.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.