+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CHFC3

Charger: for rechargeable batteries; Ni-MH; Usup: 100÷240VAC


Manufacturer: ENERGIZER

Manufacturer part number:
CHFC3
TME Symbol:
EG-CHFC3

Specification

Manufacturer
ENERGIZER
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Ni-MH
Cell size
6F22, R6, R14, R20, R03
Indication
charging LED
R03/AAA charging current
400mA
Charging current R6/AA
650mA
R14/C charging current
650mA
R20/D charging current
650mA
6F22 charging current
30mA
Protection
against reverse polarity, overcharging protection, short circuit protection SCP
Body dimensions
48x199x107mm
Version
consumer
Tester features
  • battery cell detection
  • detection of damaged batterie
  • -dV detection
Supply voltage
  • 100...240V AC
Gross weight425.67 g
See other products in this category: Chargers ENERGIZER,
*
CHFC3
22 in TME stock
Net price for quantities from 1 pcs - 44.42 USDGross price for quantities from 1 pcs - 44.42 USD
Net price for quantities from 2 pcs - 38.50 USDGross price for quantities from 2 pcs - 38.50 USD
Net price for quantities from 4 pcs - 35.27 USDGross price for quantities from 4 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs