+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-PSU3F-01

Cable; 3x0.75mm2; CEE 7/5 (E) socket,IEC C14 male; 0.6m; black


Manufacturer: GEMBIRD

Manufacturer part number:
EG-PSU3F-01
TME Symbol:
EG-PSU3F-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Cable structure
3x0.75mm2
Cable length
0.6m
Version
with switch
Number of sockets
3
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.23kV
Manufacturer series
EnerGenie
Cable/adapter structure
  • CEE 7/5 (E) socket
  • IEC C14 male
Caution!
  • Product for professionals only, not intended for consumers
Gross weight192.5 g
Certificates
EAN code8716309096621
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
EG-PSU3F-01
138 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs