+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-UPS-032

Power supply: UPS; 510W; 850VA; 230V; 340x165x95mm; 8Ah; Ubatt: 12V


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPS-032
TME Symbol:
EG-UPS-032

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
510W
Power
850VA
Output voltage
230V
Connection
IEC C13 x2, SCHUKO, USB B socket
Body dimensions
340x165x95mm
Number of output sockets
4
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
8Ah
Rechargeable battery voltage
12V
Charge time
12h
Number of rechargeable batteries
1
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 8Ah x1
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
  • pure sinusoid
Gross weight6.2441 kg
Certificates
EAN code8716309080842
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPS-032
5 in TME stock
Net price for quantities from 1 pcs - 95.53 USDGross price for quantities from 1 pcs - 95.53 USD
Net price for quantities from 2 pcs - 82.80 USDGross price for quantities from 2 pcs - 82.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 3 pcs