+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-UPSRACK-13

Power supply: UPS; 1.8kW; 3kVA; 230V; RACK; 440x410x132mm; 9Ah; 12h


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPSRACK-13
TME Symbol:
EG-UPSRACK-13

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
1.8kW
Power
3kVA
Output voltage
230V
Connection
IEC C13 x6, SCHUKO, USB B socket
Version
RACK
Body dimensions
440x410x132mm
Number of output sockets
8
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
12h
Number of rechargeable batteries
4
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x4
Power supply unit features
  • AVR automatic regulation of mains voltage
  • Clear Digital Sinus (CDS)
Gross weight30.4 kg
Certificates
EAN code8716309087742
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPSRACK-13
0 in TME stock
Net price for quantities from 1 pcs - 499.09 USDGross price for quantities from 1 pcs - 499.09 USD
Net price for quantities from 2 pcs - 432.55 USDGross price for quantities from 2 pcs - 432.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible