+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG-WPC10-02

Inductance charger; EnerGenie; black; Qi; 5VDC,9VDC; 10W

Manufacturer: GEMBIRD

Manufacturer part number:
EG-WPC10-02
TME Symbol:
EG-WPC10-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
inductance charger
Manufacturer series
EnerGenie
Colour
black
Standard
Qi
Power
10W
Electrical parameters of output
5V/1A, 9V/1.1A
Supply voltage
  • 5V DC
  • 9V DC
Gross weight133.74 g
Certificates
EAN code8716309110778
See other products in this category: Computer Accessories - Others GEMBIRD,
See other products from this series.:
*
EG-WPC10-02
24 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 3 pcs - 7.18 USDGross price for quantities from 3 pcs - 7.18 USD
Net price for quantities from 5 pcs - 6.39 USDGross price for quantities from 5 pcs - 6.39 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)