+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG 1040

Enclosure: multipurpose; X: 54mm; Y: 100mm; Z: 40mm; ELEGANT; IP40


Manufacturer: BOPLA

Manufacturer part number:
EG 1040
TME Symbol:
EG1040

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
100mm
Dimension Z
40mm
Manufacturer series
ELEGANT
Enclosure material
polystyrene
Body colour
dark grey
Cover colour
light grey
IP rating
IP40
Gross weight58.84 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
EG 1040
5 in TME stock
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
Net price for quantities from 5 pcs - 16.31 USDGross price for quantities from 5 pcs - 16.31 USD
Net price for quantities from 25 pcs - 15.51 USDGross price for quantities from 25 pcs - 15.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.