+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32153062

Enclosure: multipurpose; X: 82mm; Y: 150mm; Z: 31mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
32153062
TME Symbol:
EG1530F

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
82mm
Dimension Y
150mm
Dimension Z
31mm
Enclosure material
polystyrene
Body colour
dark grey
Cover colour
light grey
Enclosure description
hollowed area for foil keypad
IP rating
IP40
Gross weight117.22 g
Certificates
EAN code4049505004010
See other products in this category: Multipurpose Enclosures BOPLA,
*
32153062
0 in TME stock
Net price for quantities from 1 pcs - 22.53 USDGross price for quantities from 1 pcs - 22.53 USD
Net price for quantities from 3 pcs - 21.31 USDGross price for quantities from 3 pcs - 21.31 USD
Net price for quantities from 5 pcs - 20.27 USDGross price for quantities from 5 pcs - 20.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.