+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.0B.305.CLL

Connector: circular; 0B; socket; female; PIN: 5; soldering; 6.5A


Manufacturer: LEMO

Manufacturer part number:
EGG.0B.305.CLL
TME Symbol:
EGG0B305CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0B
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Current rating
6.5A
IP rating
IP50
Locking system
internal bayonet, push-pull
Spatial orientation
straight
Wire cross-section
0.34mm2
Polarisation
G
Gross weight4.43 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.0B.305.CLL
0 in TME stock
Net price for quantities from 1 pcs - 23.88 USDGross price for quantities from 1 pcs - 23.88 USD
Net price for quantities from 10 pcs - 20.30 USDGross price for quantities from 10 pcs - 20.30 USD
Net price for quantities from 100 pcs - 17.63 USDGross price for quantities from 100 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs