+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.0B.307.CLL

Connector: circular; socket; PIN: 7; female; industrial; 0B; IP50


Manufacturer: LEMO

Manufacturer part number:
EGG.0B.307.CLL
TME Symbol:
EGG0B307CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Number of pins
7
Kind of connector
female
Connector family
industrial
Manufacturer series
0B
Spatial orientation
straight
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Polarisation
G
Locking system
internal bayonet, push-pull
Current rating
2.5A
Wire cross-section
0.09mm2
Gross weight4.34 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.0B.307.CLL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.83 USDGross price for quantities from 1 pcs - 29.83 USD
Net price for quantities from 5 pcs - 28.16 USDGross price for quantities from 5 pcs - 28.16 USD
Net price for quantities from 10 pcs - 27.17 USDGross price for quantities from 10 pcs - 27.17 USD