+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGJ1210AAG1

Switch: slide; Pos: 2; SPDT; 0.3A/24VDC; ON-ON; SMD; 10x2.5x5mm; 30mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
EGJ1210AAG1
TME Symbol:
EGJ1210AAG1

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 24V DC
Switching method
ON-ON
Mounting
SMD
Leads
for PCB, Gull Wing
Body dimensions
10x2.5x5mm
Max. contact resistance:
30mΩ
Electrical life
2000 cycles
Terminal pitch
2.54mm
Knob height
1.4mm
Mechanical durability
10000 cycles
Operating Force
2.45N
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
*
EGJ1210AAG1
0 in TME stock
Net price for quantities from 1000 pcs - 1.20 USDGross price for quantities from 1000 pcs - 1.20 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.