+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGL2290RG

Switch: slide; Pos: 2; DPDT; 0.3A/6VDC; SMT; Leads: for PCB; 2N

Manufacturer: E-SWITCH

Manufacturer part number:
EGL2290RG
TME Symbol:
EGL2290RG

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Contacts configuration
DPDT
DC contacts rating @R
0.3A / 6V DC
Mounting
SMT
Leads
for PCB
Body dimensions
7.65x5.5x2.3mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
50mΩ
Electrical life
10000 cycles
Operating Force
2N
Backlight colour
green, red
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
*
EGL2290RG
0 in TME stock
Net price for quantities from 1500 pcs - 2.84 USDGross price for quantities from 1500 pcs - 2.84 USD
No. of pieces (Multiplicity: 1 500)