+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGL34G-E3/98

Diode: rectifying; SMD; 400V; 0.5A; 50ns; DO213AA,GL34; Ufmax: 1.35V


Manufacturer: VISHAY

Manufacturer part number:
EGL34G-E3/98
TME Symbol:
EGL34G-E3/98

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
0.5A
Reverse recovery time
50ns
Semiconductor structure
single diode
Case
DO213AA, GL34
Max. forward voltage
1.35V
Max. forward impulse current
10A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Gross weight0.047 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
EGL34G-E3/98
402 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs