+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-04

Bearing: slide; spherical; Øout: 12mm; Øint: 4mm; iglidur® W300

Manufacturer: IGUS

Manufacturer part number:
EGLM-04
TME Symbol:
EGLM-04

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
12mm
Internal diameter
4mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
5mm
Enclosure material
igumid G
Static load
50...600N
Swing angle
37°
Gross weight0.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-04
2 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts