+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-06

Bearing: spherical; Øout: 14mm; Øint: 6mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
EGLM-06
TME Symbol:
EGLM-06

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
14mm
Internal diameter
6mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
6mm
Enclosure material
igumid G
Static load
150...1200N
Swing angle
27°
Gross weight0.72 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-06
1 in TME stock
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs