+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-16-LC

Bearing: spherical; Øout: 28mm; Øint: 16mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
EGLM-16-LC
TME Symbol:
EGLM-16-LC

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
28mm
Internal diameter
16mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
13mm
Enclosure material
igumid G
Static load
1150...6000N
Swing angle
21°
Gross weight6 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-16-LC
0 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 10 pcs - 9.81 USDGross price for quantities from 10 pcs - 9.81 USD
Net price for quantities from 25 pcs - 9.20 USDGross price for quantities from 25 pcs - 9.20 USD
No. of pieces (Multiplicity: 1)