+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-16

Bearing: slide; spherical; Øout: 28mm; Øint: 16mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGLM-16
TME Symbol:
EGLM-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
28mm
Internal diameter
16mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
13mm
Enclosure material
igumid G
Static load
1150...6000N
Swing angle
21°
Gross weight5.62 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-16
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 10 pcs - 7.92 USDGross price for quantities from 10 pcs - 7.92 USD
Net price for quantities from 25 pcs - 7.74 USDGross price for quantities from 25 pcs - 7.74 USD