+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-20-LC

Bearing: spherical; Øout: 35mm; Øint: 20mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
EGLM-20-LC
TME Symbol:
EGLM-20-LC

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
35mm
Internal diameter
20mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
16mm
Enclosure material
igumid G
Static load
1400...9000N
Swing angle
18°
Gross weight11 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-20-LC
0 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 10 pcs - 13.39 USDGross price for quantities from 10 pcs - 13.39 USD
Net price for quantities from 25 pcs - 12.55 USDGross price for quantities from 25 pcs - 12.55 USD
No. of pieces (Multiplicity: 1)