+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-20

Bearing: spherical; Øout: 35mm; Øint: 20mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
EGLM-20
TME Symbol:
EGLM-20

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
35mm
Internal diameter
20mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
16mm
Enclosure material
igumid G
Static load
1400...9000N
Swing angle
18°
Gross weight10.85 g
Certificates
See other products in this category: Plain Bearings IGUS
*
EGLM-20
Product withdrawn from the offer
Use the specification table below to search for similar products