+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-25

Bearing: spherical; Øout: 42mm; Øint: 25mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
EGLM-25
TME Symbol:
EGLM-25

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
42mm
Internal diameter
25mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
20mm
Enclosure material
igumid G
Static load
2900...14000N
Swing angle
16°
Gross weight29 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-25
0 in TME stock
Net price for quantities from 1 pcs - 22.15 USDGross price for quantities from 1 pcs - 22.15 USD
Net price for quantities from 10 pcs - 17.72 USDGross price for quantities from 10 pcs - 17.72 USD
Net price for quantities from 25 pcs - 16.61 USDGross price for quantities from 25 pcs - 16.61 USD
No. of pieces (Multiplicity: 1)