+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-30-LC

Bearing: slide; spherical; Øout: 47mm; Øint: 30mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGLM-30-LC
TME Symbol:
EGLM-30-LC

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
47mm
Internal diameter
30mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
22mm
Enclosure material
igumid G
Static load
4000...17000N
Swing angle
13°
Gross weight26 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-30-LC
0 in TME stock
Net price for quantities from 1 pcs - 24.91 USDGross price for quantities from 1 pcs - 24.91 USD
Net price for quantities from 10 pcs - 19.93 USDGross price for quantities from 10 pcs - 19.93 USD
Net price for quantities from 25 pcs - 18.68 USDGross price for quantities from 25 pcs - 18.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.