+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGLM-40

Bearing: spherical; Øout: 62mm; Øint: 40mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
EGLM-40
TME Symbol:
EGLM-40

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
62mm
Internal diameter
40mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
28mm
Enclosure material
igumid G
Static load
2500...22500N
Swing angle
15°
Gross weight57 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-40
0 in TME stock
Net price for quantities from 1 pcs - 31.05 USDGross price for quantities from 1 pcs - 31.05 USD
Net price for quantities from 10 pcs - 27.60 USDGross price for quantities from 10 pcs - 27.60 USD
Net price for quantities from 25 pcs - 26.05 USDGross price for quantities from 25 pcs - 26.05 USD
No. of pieces (Multiplicity: 1)