+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EGN103

Programmable time switch; 230VAC; IP20


Manufacturer: HAGER

Manufacturer part number:
EGN103
TME Symbol:
EGN103

Specification

Manufacturer
HAGER
Type of automation module
programmable time switch
IP rating
IP20
Supply voltage
  • 230V AC
Timers features
  • 56 program steps
  • weekly
Gross weight195 g
Certificates
EAN code3250618502435
See other products in this category: Digital Timers HAGER,
*
EGN103
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 117.82 USDGross price for quantities from 1 pcs - 117.82 USD
Net price for quantities from 5 pcs - 109.97 USDGross price for quantities from 5 pcs - 109.97 USD
Net price for quantities from 10 pcs - 102.11 USDGross price for quantities from 10 pcs - 102.11 USD