+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGZM-04-50

Bearing: slide; double joint; Øout: 20mm; Øint: 4mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGZM-04-50
TME Symbol:
EGZM-04-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
double joint
Outside diameter
20mm
Internal diameter
4mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
5mm
Enclosure material
igumid G
Mounting holes pitch
50mm
Mechanical rotation angle
32°
Gross weight4.8 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGZM-04-50
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.06 USDGross price for quantities from 10 pcs - 5.06 USD
Net price for quantities from 25 pcs - 4.75 USDGross price for quantities from 25 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.