+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | slide | |
Kind of Bearing | double joint | |
Outside diameter | 20mm | |
Internal diameter | 4mm | |
Material | iglidur® W300 | |
Mechanical elements features | lubricant-free | |
Operating temperature | -30...80°C | |
Manufacturer series | igubal® | |
Height | 5mm | |
Enclosure material | igumid G | |
Mounting holes pitch | 75mm | |
Mechanical rotation angle | 32° |