+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGZM-05-25

Bearing: slide; double joint; Øout: 20mm; Øint: 5mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGZM-05-25
TME Symbol:
EGZM-05-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
double joint
Outside diameter
20mm
Internal diameter
5mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
6mm
Enclosure material
igumid G
Mounting holes pitch
25mm
Mechanical rotation angle
37°
Gross weight2.2 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGZM-05-25
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.