+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGZM-08-100

Bearing: slide; double joint; Øout: 30mm; Øint: 8mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGZM-08-100
TME Symbol:
EGZM-08-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
double joint
Outside diameter
30mm
Internal diameter
8mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
8mm
Enclosure material
igumid G
Mounting holes pitch
100mm
Mechanical rotation angle
20°
Gross weight19.53 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGZM-08-100
11 in TME stock
Net price for quantities from 1 pcs - 8.76 USDGross price for quantities from 1 pcs - 8.76 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs