+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGZM-10-60

Bearing: slide; double joint; Øout: 30mm; Øint: 10mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGZM-10-60
TME Symbol:
EGZM-10-60

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
double joint
Outside diameter
30mm
Internal diameter
10mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
9mm
Enclosure material
igumid G
Mounting holes pitch
60mm
Mechanical rotation angle
25°
Gross weight15.21 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGZM-10-60
2 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 10 pcs - 8.58 USDGross price for quantities from 10 pcs - 8.58 USD
Net price for quantities from 25 pcs - 8.04 USDGross price for quantities from 25 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs