+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHL05US03

Converter: AC/DC; 5W; Uout: 3.3VDC; Iout: 1.52A; OUT: 1; 75%; EHL; THT

Manufacturer: XP POWER

Manufacturer part number:
EHL05US03
TME Symbol:
EHL05US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Output voltage
3.3V DC
Output current
1.52A
Number of outputs
1
Efficiency
75%
Manufacturer series
EHL
Body dimensions
52.4x27.2x23mm
Mounting
THT
Operating temperature
-40...80°C
Insulation voltage
4kV DC
Gross weight60.46 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EHL05US03
6 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 5 pcs - 18.60 USDGross price for quantities from 5 pcs - 18.60 USD
Net price for quantities from 12 pcs - 18.09 USDGross price for quantities from 12 pcs - 18.09 USD
Net price for quantities from 24 pcs - 17.18 USDGross price for quantities from 24 pcs - 17.18 USD
Net price for quantities from 102 pcs - 16.34 USDGross price for quantities from 102 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs