+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHL05US15

Converter: AC/DC; 5W; Uout: 15VDC; Iout: 330mA; OUT: 1; 83%; EHL; THT


Manufacturer: XP POWER

Manufacturer part number:
EHL05US15
TME Symbol:
EHL05US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Output voltage
15V DC
Output current
0.33A
Number of outputs
1
Efficiency
83%
Manufacturer series
EHL
Body dimensions
52.4x27.2x23mm
Mounting
THT
Operating temperature
-40...80°C
Insulation voltage
4kV DC
Gross weight59.8 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EHL05US15
3 in TME stock
Net price for quantities from 1 pcs - 18.48 USDGross price for quantities from 1 pcs - 18.48 USD
Net price for quantities from 25 pcs - 17.18 USDGross price for quantities from 25 pcs - 17.18 USD
Net price for quantities from 100 pcs - 16.67 USDGross price for quantities from 100 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.