+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHL20US05

Converter: AC/DC; 20W; Uout: 5VDC; Iout: 4A; OUT: 1; 82%; EHL; THT

Manufacturer: XP POWER

Manufacturer part number:
EHL20US05
TME Symbol:
EHL20US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Output voltage
5V DC
Output current
4A
Number of outputs
1
Efficiency
82%
Manufacturer series
EHL
Body dimensions
69.9x47x29.2mm
Mounting
THT
Operating temperature
-25...70°C
Insulation voltage
4kV DC
Gross weight70 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EHL20US05
10 in TME stock
Net price for quantities from 1 pcs - 35.89 USDGross price for quantities from 1 pcs - 35.89 USD
Net price for quantities from 25 pcs - 33.47 USDGross price for quantities from 25 pcs - 33.47 USD
Net price for quantities from 100 pcs - 31.71 USDGross price for quantities from 100 pcs - 31.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.