+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHL20US12

Converter: AC/DC; 20W; Uout: 12VDC; Iout: 1.67A; OUT: 1; 86%; EHL; THT

Manufacturer: XP POWER

Manufacturer part number:
EHL20US12
TME Symbol:
EHL20US12

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Output voltage
12V DC
Output current
1.67A
Number of outputs
1
Efficiency
86%
Manufacturer series
EHL
Body dimensions
69.9x47x29.2mm
Mounting
THT
Operating temperature
-25...70°C
Insulation voltage
4kV DC
Gross weight108.87 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EHL20US12
20 in TME stock
Net price for quantities from 1 pcs - 34.69 USDGross price for quantities from 1 pcs - 34.69 USD
Net price for quantities from 50 pcs - 32.31 USDGross price for quantities from 50 pcs - 32.31 USD
Net price for quantities from 100 pcs - 31.18 USDGross price for quantities from 100 pcs - 31.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs