+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHL20US24

Converter: AC/DC; 20W; Uout: 24VDC; Iout: 830mA; OUT: 1; 88%; EHL; THT

Manufacturer: XP POWER

Manufacturer part number:
EHL20US24
TME Symbol:
EHL20US24

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Output voltage
24V DC
Output current
0.83A
Number of outputs
1
Efficiency
88%
Manufacturer series
EHL
Body dimensions
69.9x47x29.2mm
Mounting
THT
Operating temperature
-25...70°C
Insulation voltage
4kV DC
Gross weight161.41 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EHL20US24
0 in TME stock
Net price for quantities from 1 pcs - 34.75 USDGross price for quantities from 1 pcs - 34.75 USD
Net price for quantities from 50 pcs - 32.37 USDGross price for quantities from 50 pcs - 32.37 USD
Net price for quantities from 100 pcs - 31.22 USDGross price for quantities from 100 pcs - 31.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcs