+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHRJ45P6AS

Coupler; EH; Cat 6a; shielded; 8p8c; RJ45 socket,both sides


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHRJ45P6AS
TME Symbol:
EHRJ45P6AS

Specification

Manufacturer
SWITCHCRAFT
Type of transition
coupler
Manufacturer series
EH
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, screw
Spatial orientation
straight
Mounting holes pitch
19x24mm
Case
XLR standard
Panel cutout diameter
24mm
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight10.9 g
Certificates
See other products in this category: RJ connectors SWITCHCRAFT,
See other products from this series.:
*
EHRJ45P6AS
2 in TME stock
Net price for quantities from 1 pcs - 21.83 USDGross price for quantities from 1 pcs - 21.83 USD
Net price for quantities from 5 pcs - 20.60 USDGross price for quantities from 5 pcs - 20.60 USD
Net price for quantities from 10 pcs - 19.88 USDGross price for quantities from 10 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 25 pcs