+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EI1202PPCSS

Sensor: inductive; OUT: PNP / NC; 2mm; 10÷40VDC; M12; 2m; IP67; 200mA

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
EI1202PPCSS
TME Symbol:
EI1202PPCSS

Specification

Manufacturer
CARLO GAVAZZI
Type of sensor
inductive
Output configuration
PNP / NC
Range
2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
800Hz
Supply voltage
  • 10...40V DC
Gross weight70 g
Certificates
EAN code5709870217703
See other products in this category: DC Cylindrical Inductive Sensors CARLO GAVAZZI,
*
EI1202PPCSS
0 in TME stock
Net price for quantities from 1 pcs - 50.29 USDGross price for quantities from 1 pcs - 50.29 USD
Net price for quantities from 5 pcs - 46.94 USDGross price for quantities from 5 pcs - 46.94 USD
Net price for quantities from 10 pcs - 43.59 USDGross price for quantities from 10 pcs - 43.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.