+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EISH200MA024

Transformer: current; EISH; IP20; Body dim: 22.5x55.4x47.4mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
EISH200MA024
TME Symbol:
EISH200MA024

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
EISH
IP rating
IP20
Body dimensions
22.5x55.4x47.4mm
Hole diameter
12mm
Mounting
for DIN rail mounting
Kind of core
solid
Kind of output
SSR
Rated continuous current
60A
Electrical parameters of output
500mV...30V/1A
Operating temperature
-20...50°C
Gross weight75.36 g
Certificates
EAN code8030956090017
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
EISH200MA024
1 in TME stock
Net price for quantities from 1 pcs - 91.16 USDGross price for quantities from 1 pcs - 91.16 USD
Net price for quantities from 5 pcs - 85.08 USDGross price for quantities from 5 pcs - 85.08 USD
Net price for quantities from 10 pcs - 79.01 USDGross price for quantities from 10 pcs - 79.01 USD
No. of pieces (Multiplicity: 1)