+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

723900-00

Tool: for removal; 22AWG÷16AWG; Closing: VH


Manufacturer: JST

Manufacturer part number:
723900-00
TME Symbol:
EJ-NV

Specification

Manufacturer
JST
Type of tool
for removal
Wire size
22AWG...16AWG
Closing system
VH
Gross weight22.63 g
See other products in this category: Assembly/Disassembly Tools JST,
*
723900-00
3 in TME stock
Net price for quantities from 1 pcs - 245.08 USDGross price for quantities from 1 pcs - 245.08 USD
Net price for quantities from 3 pcs - 212.58 USDGross price for quantities from 3 pcs - 212.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts