+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EJ1N-TC4B-QQ

Automation module: regulator; temperature; -200÷2300°C; EJ1N

Manufacturer: OMRON

Manufacturer part number:
EJ1N-TC4B-QQ
TME Symbol:
EJ1N-TC4B-QQ

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-200...2300°C
Regulation for output 1
2PID, ON-OFF
Mounting
for DIN rail mounting
Manufacturer series
EJ1N
The programming method
RS485
IP rating
IP20
Related items
EJ1C-EDUA-NFLK
Body dimensions
31x90x109mm
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight211 g
Certificates
EAN code4547648235303
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
EJ1N-TC4B-QQ
0 in TME stock
Net price for quantities from 1 pcs - 725.04 USDGross price for quantities from 1 pcs - 725.04 USD
Net price for quantities from 5 pcs - 673.26 USDGross price for quantities from 5 pcs - 673.26 USD
No. of pieces (Multiplicity: 1)