+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EK052

Sensor: thermostat; NO; 10A; Temp: 0÷50°C; wall mount

Manufacturer: HAGER

Manufacturer part number:
EK052
TME Symbol:
EK052

Specification

Manufacturer
HAGER
Type of sensor
thermostat
Output configuration
NO
Max. operating current
10A
Operating temperature
0...50°C
Mounting
wall mount
Range of temperature control
5...30°C
Gross weight136 g
Certificates
EAN code3250612310524
See other products in this category: Thermostats HAGER,
*
EK052
0 in TME stock
Net price for quantities from 1 pcs - 35.70 USDGross price for quantities from 1 pcs - 35.70 USD
Net price for quantities from 5 pcs - 33.10 USDGross price for quantities from 5 pcs - 33.10 USD
Net price for quantities from 10 pcs - 30.74 USDGross price for quantities from 10 pcs - 30.74 USD
No. of pieces (Multiplicity: 1)