+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EK1814

Automation module: converter; -25÷60°C; IP20; 24VDC; IN: 4; OUT: 4

Manufacturer: Beckhoff Automation

Manufacturer part number:
EK1814
TME Symbol:
EK1814

Specification

Manufacturer
Beckhoff Automation
Type of automation module
converter
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
4
Body dimensions
44x100x68mm
Communictions protocol
EtherCAT
Number of outputs
4
Conform to the norm
CE UL
Connection
RJ45 x2
Supply voltage
  • 24V DC
Gross weight138.2 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EK1814
0 in TME stock
Net price for quantities from 1 pcs - 187.29 USDGross price for quantities from 1 pcs - 187.29 USD
No. of pieces (Multiplicity: 1)