+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKHVT

Mounting plate; steel; W: 148mm; L: 148mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKHVT
TME Symbol:
EKHVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
148mm
Length
148mm
Thickness
1.5mm
Plating material
zinc
Related items
EKHA130, FEX191913, FEX191918, PC191913, PC191918
Application - series/manufacturer
SOLID
Gross weight246.25 g
Certificates
EAN code6418074039743

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKHVT
0 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 3 pcs - 5.02 USDGross price for quantities from 3 pcs - 5.02 USD
Net price for quantities from 4 pcs - 4.75 USDGross price for quantities from 4 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.