+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-1362-MB-BE

Automation module: serial device server; Number of ports: 3

Manufacturer: ADVANTECH

Manufacturer part number:
EKI-1362-MB-BE
TME Symbol:
EKI-1362-MB-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
serial device server
Number of ports
3
Mounting
for DIN rail mounting, for wall mounting
Connection
RJ45 x1
Manufacturer series
EKI
Enclosure material
metal
Body dimensions
30x140x95mm
Operating temperature
-40...75°C
Supply voltage
  • 12...48V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x2
Additional functions
  • Modbus
  • WiFi
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-1362-MB-BE
0 in TME stock
Net price for quantities from 1 pcs - 456.11 USDGross price for quantities from 1 pcs - 456.11 USD
Net price for quantities from 5 pcs - 424.65 USDGross price for quantities from 5 pcs - 424.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.