+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-1524-CE

Automation module: serial device server; Number of ports: 6

Manufacturer: ADVANTECH

Manufacturer part number:
EKI-1524-CE
TME Symbol:
EKI-1524-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
serial device server
Number of ports
6
Mounting
for DIN rail mounting, for wall mounting
Connection
RJ45 x2
Manufacturer series
EKI
Enclosure material
metal
Body dimensions
48.6x140x95mm
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x4
Gross weight680.6 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-1524-CE
1 in TME stock
Net price for quantities from 1 pcs - 558.80 USDGross price for quantities from 1 pcs - 558.80 USD
Net price for quantities from 5 pcs - 527.18 USDGross price for quantities from 5 pcs - 527.18 USD
Net price for quantities from 10 pcs - 492.02 USDGross price for quantities from 10 pcs - 492.02 USD
No. of pieces (Multiplicity: 1)