+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-2526S-AE

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45

Manufacturer: ADVANTECH

Manufacturer part number:
EKI-2526S-AE
TME Symbol:
EKI-2526S-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
6
Connection
RJ45
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
37mm
Depth
95mm
Height
140mm
Connectors features
2x SM (30 km)
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
Gross weight810.6 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-2526S-AE
0 in TME stock
Net price for quantities from 1 pcs - 435.72 USDGross price for quantities from 1 pcs - 435.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.