+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKI-2725I-CE

Automation module: switch Ethernet; unmanaged; 12÷48VDC; RJ45

Manufacturer: ADVANTECH

Manufacturer part number:
EKI-2725I-CE
TME Symbol:
EKI-2725I-CE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Connection
RJ45
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
30mm
Depth
104mm
Height
150mm
Operating temperature
-40...75°C
Supply voltage
  • 12...48V DC
Gross weight602.7 g
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-2725I-CE
1 in TME stock
Net price for quantities from 1 pcs - 217.17 USDGross price for quantities from 1 pcs - 217.17 USD
Net price for quantities from 5 pcs - 204.87 USDGross price for quantities from 5 pcs - 204.87 USD
Net price for quantities from 10 pcs - 191.21 USDGross price for quantities from 10 pcs - 191.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.